
SN74LVC1G37DBVRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74LVC1G37DBVRQ1TR-ND - Tape & Reel (TR) 296-SN74LVC1G37DBVRQ1CT-ND - Cut Tape (CT) 296-SN74LVC1G37DBVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G37DBVRQ1 |
Description | IC BUFF 1.65V SOT-23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output SOT-23-5 |
Datasheet | Datasheet |
Category | Output Type Open Drain |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Logic Type Buffer, Non-Inverting | Qualification AEC-Q100 |
Number of Elements 1 | Mounting Type Surface Mount |
Number of Bits per Element 1 | Package / Case SC-74A, SOT-753 |
Input Type Schmitt Trigger | Supplier Device Package SOT-23-5 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC1G37DBVR | Texas Instruments | 2,521 | 296-SN74LVC1G37DBVRCT-ND | ¥2.24000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.59000 | ¥2.59 |
| 10 | ¥1.81600 | ¥18.16 |
| 25 | ¥1.60680 | ¥40.17 |
| 100 | ¥1.38120 | ¥138.12 |
| 250 | ¥1.27352 | ¥318.38 |
| 500 | ¥1.20858 | ¥604.29 |
| 1,000 | ¥1.15500 | ¥1,155.00 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.08880 | ¥3,266.40 |
| 6,000 | ¥1.05639 | ¥6,338.34 |
| 9,000 | ¥1.04018 | ¥9,361.62 |
| 15,000 | ¥1.02220 | ¥15,333.00 |
| 21,000 | ¥1.01170 | ¥21,245.70 |
| 30,000 | ¥1.00160 | ¥30,048.00 |











