SN74LVC1G29DCUR | |
---|---|
DigiKey Part Number | 296-18768-2-ND - Tape & Reel (TR) 296-18768-1-ND - Cut Tape (CT) 296-18768-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G29DCUR |
Description | IC DECODER/DEMUX 1X2:3 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:3 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G29DCUR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 2:3 | |
Independent Circuits | 1 | |
Current - Output High, Low | 32mA, 32mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.19500 | ¥41.95 |
25 | ¥3.91760 | ¥97.94 |
100 | ¥3.13450 | ¥313.45 |
250 | ¥2.91056 | ¥727.64 |
500 | ¥2.46264 | ¥1,231.32 |
1,000 | ¥1.90305 | ¥1,903.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.73510 | ¥5,205.30 |
6,000 | ¥1.62315 | ¥9,738.90 |
15,000 | ¥1.51121 | ¥22,668.15 |
30,000 | ¥1.43285 | ¥42,985.50 |