
SN74LVC1G17MDCKREP | |
|---|---|
DigiKey Part Number | 296-20773-2-ND - Tape & Reel (TR) 296-20773-1-ND - Cut Tape (CT) 296-20773-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G17MDCKREP |
Description | IC BUFF 1.65V SC-70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G17MDCKREP Models |
Category | Output Type Push-Pull |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Number of Elements 1 | Supplier Device Package SC-70-5 |
Number of Bits per Element 1 | Base Product Number |
Input Type Schmitt Trigger |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NL17SZ17DFT2G | onsemi | 18,092 | NL17SZ17DFT2GOSCT-ND | ¥0.83000 | Direct |
| TC7SZ17FU,LJ(CT | Toshiba Semiconductor and Storage | 26,189 | TC7SZ17FULJ(CTCT-ND | ¥0.83000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.30000 | ¥15.30 |
| 10 | ¥11.25500 | ¥112.55 |
| 25 | ¥10.24160 | ¥256.04 |
| 100 | ¥9.12840 | ¥912.84 |
| 250 | ¥8.59748 | ¥2,149.37 |
| 500 | ¥8.51544 | ¥4,257.72 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥7.68881 | ¥23,066.43 |
| 6,000 | ¥7.52963 | ¥45,177.78 |
| 9,000 | ¥7.44993 | ¥67,049.37 |










