SN74LVC1G14YEAR | ||
---|---|---|
DigiKey Part Number | 296-13037-2-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | SN74LVC1G14YEAR | |
Description | IC INVERT SCHMITT 1CH 1IN 5DSBGA | |
Customer Reference | ||
Detailed Description | Inverter IC 1 Channel Schmitt Trigger 5-DSBGA (1.4x0.9) | |
Datasheet | Datasheet | |
EDA/CAD Models | SN74LVC1G14YEAR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.39V ~ 1.87V | |
Input Logic Level - High | 1.16V ~ 3.33V | |
Max Propagation Delay @ V, Max CL | 6.5ns @ 2.5V, 50pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-DSBGA (1.4x0.9) | |
Package / Case | 5-XFBGA, DSBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.28428 | ¥6,852.84 |
6,000 | ¥2.12676 | ¥12,760.56 |
15,000 | ¥2.04799 | ¥30,719.85 |
30,000 | ¥1.96922 | ¥59,076.60 |