
SN74LVC1G08DCKTG4 | |
|---|---|
DigiKey Part Number | 296-35942-2-ND - Tape & Reel (TR) 296-35942-1-ND - Cut Tape (CT) 296-35942-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G08DCKTG4 |
Description | IC GATE AND 1CH 2-INP SC70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G08DCKTG4 Models |
Category | Current - Quiescent (Max) 10 µA |
Mfr | Current - Output High, Low 32mA, 32mA |
Series | Max Propagation Delay @ V, Max CL 4ns @ 5V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type | Supplier Device Package SC-70-5 |
Number of Circuits 1 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Number of Inputs 2 | Base Product Number |
Voltage - Supply 1.65V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC1G08DCKT | Texas Instruments | 42,444 | 296-26593-1-ND | ¥0.83000 | MFR Recommended |
| 74LVC1G08GV,125 | Nexperia USA Inc. | 593,798 | 1727-4115-1-ND | ¥0.13000 | Similar |
| 74LVCE1G08SE-7 | Diodes Incorporated | 9,448 | 74LVCE1G08SE-7DICT-ND | ¥0.25000 | Similar |
| NL17SZ08DFT2G-Q | onsemi | 102,959 | 488-NL17SZ08DFT2G-QCT-ND | ¥0.10000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.01000 | ¥9.01 |
| 10 | ¥6.51700 | ¥65.17 |
| 25 | ¥5.88840 | ¥147.21 |
| 100 | ¥5.19690 | ¥519.69 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥4.86672 | ¥1,216.68 |
| 500 | ¥4.66776 | ¥2,333.88 |
| 750 | ¥4.56812 | ¥3,426.09 |
| 1,250 | ¥4.45779 | ¥5,572.24 |
| 1,750 | ¥4.39326 | ¥7,688.20 |
| 2,500 | ¥4.33123 | ¥10,828.07 |










