AND Gate IC 1 Channel SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G08DBVT

DigiKey Part Number
296-26592-2-ND - Tape & Reel (TR)
296-26592-1-ND - Cut Tape (CT)
296-26592-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G08DBVT
Description
IC GATE AND 1CH 2-INP SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
AND Gate IC 1 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G08DBVT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Max)
10 µA
Mfr
Current - Output High, Low
32mA, 32mA
Series
Max Propagation Delay @ V, Max CL
4ns @ 5V, 50pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Supplier Device Package
SOT-23-5
Number of Circuits
1
Package / Case
SC-74A, SOT-753
Number of Inputs
2
Base Product Number
Voltage - Supply
1.65V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVC1G08GV-Q100,1Nexperia USA Inc.4,2931727-74LVC1G08GV-Q100,1CT-ND¥0.99000Direct
74LVC1G08GV,125Nexperia USA Inc.593,7981727-4115-1-ND¥1.08000Upgrade
74LVC1G08W5-7Diodes Incorporated1,40874LVC1G08W5-7DICT-ND¥1.08000Similar
74LVCE1G08W5-7Diodes Incorporated15,35874LVCE1G08W5-7DICT-ND¥2.07000Similar
TC7SZ08F,LJ(CTToshiba Semiconductor and Storage13,738TC7SZ08FLJ(CTCT-ND¥1.08000Similar
In-Stock: 17,304
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.86000¥6.86
10¥4.87900¥48.79
25¥4.38960¥109.74
100¥3.85220¥385.22
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥3.59580¥898.95
500¥3.44164¥1,720.82
750¥3.36435¥2,523.26
1,250¥3.27869¥4,098.36
1,750¥3.22861¥5,650.07
2,500¥3.18048¥7,951.20
Manufacturers Standard Package