Direct
Direct
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

SN74LVC1G08DBVR | |
|---|---|
DigiKey Part Number | 296-11601-2-ND - Tape & Reel (TR) 296-11601-1-ND - Cut Tape (CT) 296-11601-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G08DBVR |
Description | IC GATE AND 1CH 2-INP SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G08DBVR Models |
Category | Current - Quiescent (Max) 10 µA |
Mfr | Current - Output High, Low 32mA, 32mA |
Series | Max Propagation Delay @ V, Max CL 4ns @ 5V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type | Supplier Device Package SOT-23-5 |
Number of Circuits 1 | Package / Case SC-74A, SOT-753 |
Number of Inputs 2 | Base Product Number |
Voltage - Supply 1.65V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC1G08GV-Q100,1 | Nexperia USA Inc. | 4,293 | 1727-74LVC1G08GV-Q100,1CT-ND | ¥0.99000 | Direct |
| 74LVC1G08W5-7 | Diodes Incorporated | 1,408 | 74LVC1G08W5-7DICT-ND | ¥1.08000 | Direct |
| NC7SZ08M5X | onsemi | 0 | NC7SZ08M5XCT-ND | ¥0.83000 | Direct |
| 74LVC1G08GV,125 | Nexperia USA Inc. | 593,798 | 1727-4115-1-ND | ¥1.08000 | Upgrade |
| 74LVC1G08GW,125 | Nexperia USA Inc. | 198,276 | 1727-2872-1-ND | ¥0.83000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.55400 | ¥5.54 |
| 25 | ¥0.48280 | ¥12.07 |
| 100 | ¥0.40520 | ¥40.52 |
| 250 | ¥0.36852 | ¥92.13 |
| 500 | ¥0.34602 | ¥173.01 |
| 1,000 | ¥0.32766 | ¥327.66 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.30497 | ¥914.91 |
| 6,000 | ¥0.29385 | ¥1,763.10 |
| 9,000 | ¥0.28827 | ¥2,594.43 |
| 15,000 | ¥0.28210 | ¥4,231.50 |
| 21,000 | ¥0.27849 | ¥5,848.29 |
| 30,000 | ¥0.27502 | ¥8,250.60 |















