Inverter IC 1 Channel Open Drain SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G06DCKT

DigiKey Part Number
296-32290-2-ND - Tape & Reel (TR)
296-32290-1-ND - Cut Tape (CT)
296-32290-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G06DCKT
Description
IC INVERTER 1CH 1-INP SC70-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Inverter IC 1 Channel Open Drain SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G06DCKT Models
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
10 µA
Mfr
Current - Output High, Low
-, 32mA
Series
Input Logic Level - Low
0.58V ~ 1.65V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Logic Level - High
1.07V ~ 3.85V
Part Status
Active
Max Propagation Delay @ V, Max CL
3.5ns @ 5V, 50pF
Logic Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
1
Mounting Type
Surface Mount
Number of Inputs
1
Supplier Device Package
SC-70-5
Features
Open Drain
Package / Case
5-TSSOP, SC-70-5, SOT-353
Voltage - Supply
1.65V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NC7SZ05P5Xonsemi38,153NC7SZ05P5XCT-ND¥0.83000Similar
NL17SZ06DFT2G-Qonsemi2,001488-NL17SZ06DFT2G-QCT-ND¥0.83000Similar
In-Stock: 4,329
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.03000¥7.03
10¥5.05300¥50.53
25¥4.55200¥113.80
100¥3.99940¥399.94
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥3.73508¥933.77
500¥3.57578¥1,787.89
750¥3.49600¥2,622.00
1,250¥3.40763¥4,259.54
1,750¥3.35597¥5,872.95
2,500¥3.30624¥8,265.60
Manufacturers Standard Package

Other Suppliers on DigiKey

2,400In Stock
Ships from Rochester Electronics, LLC