SN74LVC1404YEPR | ||
---|---|---|
DigiKey Part Number | 296-18751-2-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | SN74LVC1404YEPR | |
Description | IC OSCILLATOR DRIVER 8-DSBGA | |
Customer Reference | ||
Detailed Description | Crystal Oscillator Driver IC 8-DSBGA | |
Datasheet | Datasheet | |
EDA/CAD Models | SN74LVC1404YEPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Logic Type | Crystal Oscillator Driver | |
Supply Voltage | 1.65V ~ 5.5V | |
Number of Bits | 1 | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFBGA, DSBGA | |
Supplier Device Package | 8-DSBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.22361 | ¥15,670.83 |
6,000 | ¥4.96243 | ¥29,774.58 |
15,000 | ¥4.77587 | ¥71,638.05 |