
SN74LV4052ARGYR | |
|---|---|
DigiKey Part Number | 296-13946-2-ND - Tape & Reel (TR) 296-13946-1-ND - Cut Tape (CT) 296-13946-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV4052ARGYR |
Description | IC SWITCH SP4T X 2 75OHM 16VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 75Ohm 16-VQFN (4x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV4052ARGYR Models |
Category | Switch Time (Ton, Toff) (Max) 14ns, 14ns |
Manufacturer Texas Instruments | -3db Bandwidth 50MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 0.5pF, 13.1pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 100nA |
Switch Circuit SP4T | Crosstalk -45dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 4:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 75Ohm | Package / Case 16-VFQFN Exposed Pad |
Channel-to-Channel Matching (ΔRon) 700mOhm | Supplier Device Package 16-VQFN (4x3.5) |
Voltage - Supply, Single (V+) 2V ~ 5.5V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.13000 | ¥3.13 |
| 10 | ¥2.16700 | ¥21.67 |
| 25 | ¥1.92320 | ¥48.08 |
| 100 | ¥1.65990 | ¥165.99 |
| 250 | ¥1.53380 | ¥383.45 |
| 500 | ¥1.45752 | ¥728.76 |
| 1,000 | ¥1.39476 | ¥1,394.76 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.31729 | ¥3,951.87 |
| 6,000 | ¥1.27938 | ¥7,676.28 |
| 9,000 | ¥1.26039 | ¥11,343.51 |
| 15,000 | ¥1.23935 | ¥18,590.25 |
| 21,000 | ¥1.22705 | ¥25,768.05 |
| 30,000 | ¥1.21523 | ¥36,456.90 |









