N-Channel 200 V 4.5A (Ta), 26A (Tc) 2.5W (Ta), 88W (Tc) Surface Mount PG-TSDSON-8-34
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISZ520N20NM6ATMA1

DigiKey Part Number
448-ISZ520N20NM6ATMA1TR-ND - Tape & Reel (TR)
448-ISZ520N20NM6ATMA1CT-ND - Cut Tape (CT)
448-ISZ520N20NM6ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISZ520N20NM6ATMA1
Description
TRENCH >=100V
Manufacturer Standard Lead Time
61 Weeks
Customer Reference
Detailed Description
N-Channel 200 V 4.5A (Ta), 26A (Tc) 2.5W (Ta), 88W (Tc) Surface Mount PG-TSDSON-8-34
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
47.8mOhm @ 15A, 15V
Mfr
Vgs(th) (Max) @ Id
4.5V @ 31µA
Series
Gate Charge (Qg) (Max) @ Vgs
14.9 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
960 pF @ 100 V
FET Type
Power Dissipation (Max)
2.5W (Ta), 88W (Tc)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
200 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PG-TSDSON-8-34
Drive Voltage (Max Rds On, Min Rds On)
10V, 15V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,926
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥26.38000¥26.38
10¥16.99500¥169.95
100¥11.63750¥1,163.75
500¥9.34460¥4,672.30
1,000¥8.60758¥8,607.58
2,000¥7.98783¥15,975.66
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥7.31762¥36,588.10
10,000¥6.90381¥69,038.10
Manufacturers Standard Package