
SN74LV4052APWRG4 | |
|---|---|
DigiKey Part Number | 296-48959-2-ND - Tape & Reel (TR) 296-48959-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SN74LV4052APWRG4 |
Description | IC SWITCH SP4T X 2 75OHM 16TSSOP |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 75Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV4052APWRG4 Models |
Category | Switch Time (Ton, Toff) (Max) 14ns, 14ns |
Manufacturer Texas Instruments | -3db Bandwidth 50MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Channel Capacitance (CS(off), CD(off)) 0.5pF, 13.1pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 100nA |
Switch Circuit SP4T | Crosstalk -45dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 4:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 75Ohm | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Channel-to-Channel Matching (ΔRon) 700mOhm | Supplier Device Package 16-TSSOP |
Voltage - Supply, Single (V+) 2V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LV4052APWR | Texas Instruments | 7,900 | 296-3831-1-ND | ¥3.22000 | MFR Recommended |
| 74LV4052PW,118 | Nexperia USA Inc. | 435 | 1727-4104-1-ND | ¥2.56000 | Similar |
| MC74LVX4052DTR2G | onsemi | 468 | 488-MC74LVX4052DTR2GCT-ND | ¥4.47000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.04000 | ¥5.04 |
| 10 | ¥3.58900 | ¥35.89 |
| 25 | ¥3.21880 | ¥80.47 |
| 100 | ¥2.81010 | ¥281.01 |
| 250 | ¥2.61400 | ¥653.50 |
| 500 | ¥2.49606 | ¥1,248.03 |
| 1,000 | ¥2.39888 | ¥2,398.88 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥2.31895 | ¥4,637.90 |
| 4,000 | ¥2.25312 | ¥9,012.48 |
| 6,000 | ¥2.22015 | ¥13,320.90 |
| 10,000 | ¥2.18364 | ¥21,836.40 |
| 14,000 | ¥2.16230 | ¥30,272.20 |
| 20,000 | ¥2.14177 | ¥42,835.40 |

