SN74LV374ADWR | ||
---|---|---|
DigiKey Part Number | 296-SN74LV374ADWRTR-ND - Tape & Reel (TR) 296-SN74LV374ADWRCT-ND - Cut Tape (CT) 296-SN74LV374ADWRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SN74LV374ADWR | |
Description | IC FF D-TYPE SNGL 8BIT 20SOIC | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) | |
Datasheet | Datasheet | |
EDA/CAD Models | SN74LV374ADWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 170 MHz | |
Max Propagation Delay @ V, Max CL | 10.1ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 16mA, 16mA | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Iq) | 20 µA | |
Input Capacitance | 2.9 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SOIC | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥4.30200 | ¥43.02 |
25 | ¥4.01600 | ¥100.40 |
100 | ¥3.21400 | ¥321.40 |
250 | ¥2.98460 | ¥746.15 |
500 | ¥2.52536 | ¥1,262.68 |
1,000 | ¥1.95136 | ¥1,951.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.77921 | ¥3,558.42 |
6,000 | ¥1.66440 | ¥9,986.40 |
10,000 | ¥1.54962 | ¥15,496.20 |
50,000 | ¥1.43483 | ¥71,741.50 |