SN74LV1T02DCKR | |
---|---|
DigiKey Part Number | 296-37240-2-ND - Tape & Reel (TR) 296-37240-1-ND - Cut Tape (CT) 296-37240-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV1T02DCKR |
Description | IC GATE NOR 1CH 2-INP SC70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV1T02DCKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.58V ~ 0.8V | |
Input Logic Level - High | 0.94V ~ 2.1V | |
Max Propagation Delay @ V, Max CL | 7ns @ 5V, 30pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥2.96400 | ¥29.64 |
25 | ¥2.67280 | ¥66.82 |
100 | ¥1.84710 | ¥184.71 |
250 | ¥1.55516 | ¥388.79 |
500 | ¥1.26374 | ¥631.87 |
1,000 | ¥0.97207 | ¥972.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.87487 | ¥2,624.61 |
6,000 | ¥0.82627 | ¥4,957.62 |
15,000 | ¥0.75337 | ¥11,300.55 |
30,000 | ¥0.70476 | ¥21,142.80 |
75,000 | ¥0.63186 | ¥47,389.50 |