SN74LV139ANSR | ||
---|---|---|
DigiKey Part Number | 296-28945-2-ND - Tape & Reel (TR) 296-28945-1-ND - Cut Tape (CT) 296-28945-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SN74LV139ANSR | |
Description | IC DECODER/DEMUX 1 X 2:4 16SO | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Decoder/Demultiplexer 1 x 2:4 16-SO | |
Datasheet | Datasheet | |
EDA/CAD Models | SN74LV139ANSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 2:4 | |
Independent Circuits | 2 | |
Current - Output High, Low | 12mA, 12mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.07000 | ¥6.07 |
10 | ¥5.33600 | ¥53.36 |
25 | ¥5.01080 | ¥125.27 |
100 | ¥4.09070 | ¥409.07 |
250 | ¥3.79960 | ¥949.90 |
500 | ¥3.23366 | ¥1,616.83 |
1,000 | ¥2.58693 | ¥2,586.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.34443 | ¥4,688.86 |
6,000 | ¥2.18273 | ¥13,096.38 |
10,000 | ¥2.10188 | ¥21,018.80 |