SN74LV139ADR | ||
---|---|---|
DigiKey Part Number | 296-31866-2-ND - Tape & Reel (TR) 296-31866-1-ND - Cut Tape (CT) 296-31866-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SN74LV139ADR | |
Description | IC DECODER/DEMUX 1X2:4 16SOIC | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Decoder/Demultiplexer 1 x 2:4 16-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | SN74LV139ADR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 2:4 | |
Independent Circuits | 2 | |
Current - Output High, Low | 12mA, 12mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.84000 | ¥4.84 |
10 | ¥4.26900 | ¥42.69 |
25 | ¥4.00960 | ¥100.24 |
100 | ¥3.27220 | ¥327.22 |
250 | ¥3.03976 | ¥759.94 |
500 | ¥2.58692 | ¥1,293.46 |
1,000 | ¥2.06958 | ¥2,069.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.87554 | ¥4,688.85 |
5,000 | ¥1.74618 | ¥8,730.90 |
12,500 | ¥1.68150 | ¥21,018.75 |
25,000 | ¥1.61683 | ¥40,420.75 |