SN74LV139AD | ||
---|---|---|
DigiKey Part Number | 296-1677-5-ND | |
Manufacturer | ||
Manufacturer Product Number | SN74LV139AD | |
Description | IC DECODER/DEMUX 1X2:4 16SOIC | |
Customer Reference | ||
Detailed Description | Decoder/Demultiplexer 1 x 2:4 16-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | SN74LV139AD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 2:4 | |
Independent Circuits | 2 | |
Current - Output High, Low | 12mA, 12mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.84000 | ¥10.84 |
10 | ¥9.66200 | ¥96.62 |
40 | ¥9.16975 | ¥366.79 |
120 | ¥7.53275 | ¥903.93 |
280 | ¥7.04157 | ¥1,971.64 |
520 | ¥6.22269 | ¥3,235.80 |
1,000 | ¥4.91264 | ¥4,912.64 |