SN74LV07ADR | ||
---|---|---|
DigiKey Part Number | 296-3764-2-ND - Tape & Reel (TR) 296-3764-1-ND - Cut Tape (CT) 296-3764-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SN74LV07ADR | |
Description | IC BUF NON-INVERT 5.5V 14SOIC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Open Drain Output 14-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | SN74LV07ADR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 6 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Drain | |
Current - Output High, Low | -, 16mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.18700 | ¥41.87 |
25 | ¥3.91080 | ¥97.77 |
100 | ¥3.12780 | ¥312.78 |
250 | ¥2.90412 | ¥726.03 |
500 | ¥2.45738 | ¥1,228.69 |
1,000 | ¥1.89890 | ¥1,898.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.73138 | ¥4,328.45 |
5,000 | ¥1.61969 | ¥8,098.45 |
12,500 | ¥1.50798 | ¥18,849.75 |
25,000 | ¥1.42979 | ¥35,744.75 |