
SN74LS298N | |
|---|---|
DigiKey Part Number | 296-33990-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS298N |
Description | IC MULTIPLEXER 4 X 2:1 16-PDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS298N Models |
Category | Current - Output High, Low 400µA, 8mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Through Hole |
Type Multiplexer | Package / Case 16-DIP (0.300", 7.62mm) |
Circuit 4 x 2:1 | Supplier Device Package 16-PDIP |
Independent Circuits 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥25.06000 | ¥25.06 |
| 10 | ¥18.73200 | ¥187.32 |
| 25 | ¥17.15840 | ¥428.96 |
| 100 | ¥15.42770 | ¥1,542.77 |
| 250 | ¥14.60248 | ¥3,650.62 |
| 500 | ¥14.10530 | ¥7,052.65 |
| 1,000 | ¥13.69619 | ¥13,696.19 |
| 2,500 | ¥13.26428 | ¥33,160.70 |
| 5,000 | ¥13.00392 | ¥65,019.60 |





