SN74LS245DW | ||
---|---|---|
DigiKey Part Number | 296-1214-5-ND | |
Manufacturer | ||
Manufacturer Product Number | SN74LS245DW | |
Description | IC TXRX NON-INVERT 5.25V 20SOIC | |
Customer Reference | ||
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | SN74LS245DW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 15mA, 24mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.59000 | ¥10.59 |
10 | ¥9.46500 | ¥94.65 |
25 | ¥8.98440 | ¥224.61 |
100 | ¥7.38020 | ¥738.02 |
250 | ¥6.89880 | ¥1,724.70 |
500 | ¥6.09676 | ¥3,048.38 |
1,000 | ¥4.81314 | ¥4,813.14 |