
SN74LS07NSR | |
|---|---|
DigiKey Part Number | 296-3628-2-ND - Tape & Reel (TR) 296-3628-1-ND - Cut Tape (CT) 296-3628-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LS07NSR |
Description | IC BUFF 4.75V/5.25V 14-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Open Collector Output 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS07NSR Models |
Category | Output Type Open Collector |
Manufacturer Texas Instruments | Current - Output High, Low -, 40mA |
Series | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Number of Elements 6 | Supplier Device Package 14-SO |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN7407NSR | Texas Instruments | 2,239 | 296-31722-1-ND | ¥12.89000 | Parametric Equivalent |
| SN74LS07NSR | Texas Instruments | 959 | 296-3628-1-ND | ¥10.74000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.74000 | ¥10.74 |
| 10 | ¥7.74400 | ¥77.44 |
| 25 | ¥7.00840 | ¥175.21 |
| 100 | ¥6.19630 | ¥619.63 |
| 250 | ¥5.80896 | ¥1,452.24 |
| 500 | ¥5.62990 | ¥2,814.95 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥5.22475 | ¥10,449.50 |
| 4,000 | ¥5.09446 | ¥20,377.84 |
| 6,000 | ¥5.02923 | ¥30,175.38 |
| 10,000 | ¥4.95697 | ¥49,569.70 |
| 14,000 | ¥4.91472 | ¥68,806.08 |









