
SN74LS05DR | |
|---|---|
DigiKey Part Number | 296-1630-2-ND - Tape & Reel (TR) 296-1630-1-ND - Cut Tape (CT) 296-1630-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LS05DR |
Description | IC INVERTER 6CH 1-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Open Collector 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS05DR Models |
Category | Current - Output High, Low -, 8mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 32ns @ 5V, 15pF |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-SOIC |
Number of Inputs 1 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Features Open Collector | Base Product Number |
Voltage - Supply 4.75V ~ 5.25V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LS05D | Texas Instruments | 737 | 296-1630-5-ND | ¥9.01000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.03000 | ¥7.03 |
| 10 | ¥5.05300 | ¥50.53 |
| 25 | ¥4.55160 | ¥113.79 |
| 100 | ¥3.99920 | ¥399.92 |
| 250 | ¥3.73496 | ¥933.74 |
| 500 | ¥3.57568 | ¥1,787.84 |
| 1,000 | ¥3.55541 | ¥3,555.41 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥3.57645 | ¥8,941.12 |
| 5,000 | ¥3.48621 | ¥17,431.05 |
| 7,500 | ¥3.44100 | ¥25,807.50 |
| 12,500 | ¥3.39093 | ¥42,386.62 |
| 17,500 | ¥3.36167 | ¥58,829.23 |
| 25,000 | ¥3.33351 | ¥83,337.75 |











