SN74HCT32PWT | |
---|---|
DigiKey Part Number | 296-SN74HCT32PWTTR-ND - Tape & Reel (TR) 296-SN74HCT32PWTCT-ND - Cut Tape (CT) 296-SN74HCT32PWTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCT32PWT |
Description | IC GATE OR 4CH 2-INP 14TSSOP |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT32PWT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 22ns @ 5.5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.67000 | ¥10.67 |
10 | ¥9.54000 | ¥95.40 |
25 | ¥9.05400 | ¥226.35 |
100 | ¥7.43810 | ¥743.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥6.95276 | ¥1,738.19 |
500 | ¥6.14428 | ¥3,072.14 |
1,250 | ¥4.85079 | ¥6,063.49 |
2,500 | ¥4.52742 | ¥11,318.55 |
6,250 | ¥4.30104 | ¥26,881.50 |
12,500 | ¥4.13935 | ¥51,741.88 |