SN74HCT32DBR | |
---|---|
DigiKey Part Number | 296-8410-2-ND - Tape & Reel (TR) 296-8410-1-ND - Cut Tape (CT) 296-8410-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCT32DBR |
Description | IC GATE OR 4CH 2-INP 14SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT32DBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 22ns @ 5.5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SSOP | |
Package / Case | 14-SSOP (0.209", 5.30mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
10 | ¥4.47400 | ¥44.74 |
25 | ¥4.18040 | ¥104.51 |
100 | ¥3.34310 | ¥334.31 |
250 | ¥3.10464 | ¥776.16 |
500 | ¥2.62684 | ¥1,313.42 |
1,000 | ¥2.02989 | ¥2,029.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.85075 | ¥3,701.50 |
6,000 | ¥1.73137 | ¥10,388.22 |
10,000 | ¥1.61196 | ¥16,119.60 |
50,000 | ¥1.49256 | ¥74,628.00 |