SN74HCT138DT | |
---|---|
DigiKey Part Number | 296-SN74HCT138DTTR-ND - Tape & Reel (TR) 296-SN74HCT138DTCT-ND - Cut Tape (CT) 296-SN74HCT138DTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCT138DT |
Description | IC DECODER/DEMUX 1X3:8 16SOIC |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT138DT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 4mA, 4mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.10000 | ¥10.10 |
10 | ¥9.04700 | ¥90.47 |
25 | ¥8.59080 | ¥214.77 |
100 | ¥7.05640 | ¥705.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥6.59616 | ¥1,649.04 |
500 | ¥5.82934 | ¥2,914.67 |
1,250 | ¥4.60206 | ¥5,752.57 |
2,500 | ¥4.29524 | ¥10,738.10 |
6,250 | ¥4.08048 | ¥25,503.00 |
12,500 | ¥3.92708 | ¥49,088.50 |