
SN74HCT138DR | |
|---|---|
DigiKey Part Number | 296-14863-2-ND - Tape & Reel (TR) 296-14863-1-ND - Cut Tape (CT) 296-14863-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCT138DR |
Description | IC DECODER/DEMUX 1 X 3:8 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT138DR Models |
Category | Current - Output High, Low 4mA, 4mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 1 x 3:8 | Supplier Device Package 16-SOIC |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HCT138S16-13 | Diodes Incorporated | 2,150 | 31-74HCT138S16-13CT-ND | ¥1.42000 | Direct |
| 74HCT138D-Q100,118 | Nexperia USA Inc. | 2,154 | 1727-74HCT138D-Q100,118CT-ND | ¥1.69000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.55000 | ¥5.55 |
| 10 | ¥3.94800 | ¥39.48 |
| 25 | ¥3.53440 | ¥88.36 |
| 100 | ¥3.08600 | ¥308.60 |
| 250 | ¥2.87172 | ¥717.93 |
| 500 | ¥2.74226 | ¥1,371.13 |
| 1,000 | ¥2.68478 | ¥2,684.78 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.52338 | ¥6,308.45 |
| 5,000 | ¥2.45564 | ¥12,278.20 |
| 7,500 | ¥2.42171 | ¥18,162.83 |
| 12,500 | ¥2.38412 | ¥29,801.50 |
| 17,500 | ¥2.36215 | ¥41,337.62 |
| 25,000 | ¥2.34102 | ¥58,525.50 |








