SN74HCT125DRE4 | |
---|---|
DigiKey Part Number | 296-52723-2-ND - Tape & Reel (TR) 296-52723-1-ND - Cut Tape (CT) 296-52723-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCT125DRE4 |
Description | IC BUF NON-INVERT 5.5V 14SOIC |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT125DRE4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 6mA, 6mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.28527 | ¥3,213.17 |
5,000 | ¥1.20234 | ¥6,011.70 |
12,500 | ¥1.11942 | ¥13,992.75 |
25,000 | ¥1.06137 | ¥26,534.25 |
62,500 | ¥1.03650 | ¥64,781.25 |