SN74HCT04NSR | |
---|---|
DigiKey Part Number | 296-28712-2-ND - Tape & Reel (TR) 296-28712-1-ND - Cut Tape (CT) 296-28712-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCT04NSR |
Description | IC INVERTER 6CH 1-INP 14SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT04NSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 18ns @ 5.5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.16000 | ¥6.16 |
10 | ¥5.39400 | ¥53.94 |
25 | ¥5.06400 | ¥126.60 |
100 | ¥4.13290 | ¥413.29 |
250 | ¥3.83860 | ¥959.65 |
500 | ¥3.26704 | ¥1,633.52 |
1,000 | ¥2.61361 | ¥2,613.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.36859 | ¥4,737.18 |
6,000 | ¥2.20526 | ¥13,231.56 |
10,000 | ¥2.12358 | ¥21,235.80 |