SN74HCT04DT | |
---|---|
DigiKey Part Number | 296-SN74HCT04DTTR-ND - Tape & Reel (TR) 296-28605-1-ND - Cut Tape (CT) 296-28605-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCT04DT |
Description | IC INVERTER 6CH 1-INP 14SOIC |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT04DT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 18ns @ 5.5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.03000 | ¥9.03 |
10 | ¥8.09500 | ¥80.95 |
25 | ¥7.68440 | ¥192.11 |
100 | ¥6.31260 | ¥631.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥5.90092 | ¥1,475.23 |
500 | ¥5.21474 | ¥2,607.37 |
1,250 | ¥4.11696 | ¥5,146.20 |
2,500 | ¥3.84248 | ¥9,606.20 |
6,250 | ¥3.65037 | ¥22,814.81 |
12,500 | ¥3.51314 | ¥43,914.25 |