Inverter IC 6 Channel Schmitt Trigger Input 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HCS14DR

DigiKey Part Number
296-SN74HCS14DRTR-ND - Tape & Reel (TR)
296-SN74HCS14DRCT-ND - Cut Tape (CT)
296-SN74HCS14DRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HCS14DR
Description
IC INVERT SCHMITT 6CH 1IN 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger Input 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74HCS14DR Models
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
2 µA
Mfr
Current - Output High, Low
7.8mA, 7.8mA
Series
Input Logic Level - Low
1V ~ 3V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Logic Level - High
1.5V ~ 4.2V
Part Status
Active
Max Propagation Delay @ V, Max CL
16ns @ 6V, 50pF
Logic Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
6
Mounting Type
Surface Mount
Number of Inputs
1
Supplier Device Package
14-SOIC
Features
Schmitt Trigger Input
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
2V ~ 6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74HCS04DRTexas Instruments14,556296-SN74HCS04DRCT-ND¥3.47000Parametric Equivalent
SN74HCS14QDRQ1Texas Instruments13,567296-SN74HCS14QDRQ1CT-ND¥5.46000Parametric Equivalent
In-Stock: 2,181
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.31000¥3.31
10¥2.31600¥23.16
25¥2.06400¥51.60
100¥1.78710¥178.71
250¥1.65400¥413.50
500¥1.57362¥786.81
1,000¥1.50770¥1,507.70
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.43795¥3,594.88
5,000¥1.39593¥6,979.65
7,500¥1.37488¥10,311.60
12,500¥1.35156¥16,894.50
17,500¥1.33793¥23,413.78
25,000¥1.32483¥33,120.75
Manufacturers Standard Package