
SN74HCS14QDRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74HCS14QDRQ1TR-ND - Tape & Reel (TR) 296-SN74HCS14QDRQ1CT-ND - Cut Tape (CT) 296-SN74HCS14QDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS14QDRQ1 |
Description | IC INVERT SCHMITT 6CH 1IN 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger Input 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCS14QDRQ1 Models |
Category | Current - Output High, Low 7.8mA, 7.8mA |
Mfr | Input Logic Level - Low 1V ~ 3V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 16ns @ 6V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Grade Automotive |
Number of Circuits 6 | Qualification AEC-Q100 |
Number of Inputs 1 | Mounting Type Surface Mount |
Features Schmitt Trigger Input | Supplier Device Package 14-SOIC |
Voltage - Supply 2V ~ 6V | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Current - Quiescent (Max) 2 µA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.96000 | ¥4.96 |
| 10 | ¥3.52300 | ¥35.23 |
| 25 | ¥3.15920 | ¥78.98 |
| 100 | ¥2.75470 | ¥275.47 |
| 250 | ¥2.56272 | ¥640.68 |
| 500 | ¥2.44660 | ¥1,223.30 |
| 1,000 | ¥2.39143 | ¥2,391.43 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.25020 | ¥5,625.50 |
| 5,000 | ¥2.18940 | ¥10,947.00 |
| 7,500 | ¥2.15895 | ¥16,192.12 |
| 12,500 | ¥2.12522 | ¥26,565.25 |
| 17,500 | ¥2.10551 | ¥36,846.43 |
| 25,000 | ¥2.08655 | ¥52,163.75 |



