Inverter IC 6 Channel Schmitt Trigger Input 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HCS04DR

DigiKey Part Number
296-SN74HCS04DRTR-ND - Tape & Reel (TR)
296-SN74HCS04DRCT-ND - Cut Tape (CT)
296-SN74HCS04DRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HCS04DR
Description
IC INVERT SCHMITT 6CH 1IN 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger Input 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74HCS04DR Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
7.8mA, 7.8mA
Mfr
Input Logic Level - Low
1V ~ 3V
Series
Input Logic Level - High
1.5V ~ 4.2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
16ns @ 6V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Grade
Automotive
Number of Circuits
6
Qualification
AEC-Q100
Number of Inputs
1
Mounting Type
Surface Mount
Features
Schmitt Trigger Input
Supplier Device Package
14-SOIC
Voltage - Supply
2V ~ 6V
Package / Case
14-SOIC (0.154", 3.90mm Width)
Current - Quiescent (Max)
2 µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14,748
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.06000¥3.06
10¥2.12500¥21.25
25¥1.88880¥47.22
100¥1.63250¥163.25
250¥1.50912¥377.28
500¥1.43484¥717.42
1,000¥1.37381¥1,373.81
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.30927¥3,273.17
5,000¥1.27039¥6,351.95
7,500¥1.25092¥9,381.90
12,500¥1.22934¥15,366.75
17,500¥1.21672¥21,292.60
25,000¥1.20459¥30,114.75
Manufacturers Standard Package