
SN74HCS03QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74HCS03QPWRQ1TR-ND - Tape & Reel (TR) 296-SN74HCS03QPWRQ1CT-ND - Cut Tape (CT) 296-SN74HCS03QPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS03QPWRQ1 |
Description | IC GATE NAND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Schmitt Trigger, Open Drain 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCS03QPWRQ1 Models |
Category | Current - Output High, Low -, 7.8mA |
Mfr | Input Logic Level - Low 1V ~ 3V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 12ns @ 6V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Grade Automotive |
Number of Circuits 4 | Qualification AEC-Q100 |
Number of Inputs 2 | Mounting Type Surface Mount |
Features Schmitt Trigger, Open Drain | Supplier Device Package 14-TSSOP |
Voltage - Supply 2V ~ 6V | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Current - Quiescent (Max) 2 µA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.63000 | ¥4.63 |
| 10 | ¥3.29100 | ¥32.91 |
| 25 | ¥2.94400 | ¥73.60 |
| 100 | ¥2.56370 | ¥256.37 |
| 250 | ¥2.38244 | ¥595.61 |
| 500 | ¥2.27326 | ¥1,136.63 |
| 1,000 | ¥2.21429 | ¥2,214.29 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥2.10939 | ¥4,218.78 |
| 4,000 | ¥2.04852 | ¥8,194.08 |
| 6,000 | ¥2.01805 | ¥12,108.30 |
| 10,000 | ¥1.98427 | ¥19,842.70 |
| 14,000 | ¥1.96453 | ¥27,503.42 |
| 20,000 | ¥1.94554 | ¥38,910.80 |










