NOR Gate IC 4 Channel Schmitt Trigger Input 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HCS02QDRQ1

DigiKey Part Number
296-SN74HCS02QDRQ1TR-ND - Tape & Reel (TR)
296-SN74HCS02QDRQ1CT-ND - Cut Tape (CT)
296-SN74HCS02QDRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HCS02QDRQ1
Description
IC GATE NOR 4CH 2-INP 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
NOR Gate IC 4 Channel Schmitt Trigger Input 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74HCS02QDRQ1 Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
7.8mA, 7.8mA
Mfr
Input Logic Level - Low
1V ~ 3V
Series
Input Logic Level - High
1.5V ~ 4.2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
12ns @ 6V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Logic Type
Grade
Automotive
Number of Circuits
4
Qualification
AEC-Q100
Number of Inputs
2
Mounting Type
Surface Mount
Features
Schmitt Trigger Input
Supplier Device Package
14-SOIC
Voltage - Supply
2V ~ 6V
Package / Case
14-SOIC (0.154", 3.90mm Width)
Current - Quiescent (Max)
2 µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74HCS7002QDRQ1Texas Instruments2,187296-SN74HCS7002QDRQ1CT-ND¥4.30000Parametric Equivalent
In-Stock: 1,331
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.63000¥4.63
10¥3.25000¥32.50
25¥2.91120¥72.78
100¥2.53560¥253.56
250¥2.35660¥589.15
500¥2.24844¥1,124.22
1,000¥2.18899¥2,188.99
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.06535¥5,163.38
5,000¥2.00872¥10,043.60
7,500¥1.98034¥14,852.55
12,500¥1.94891¥24,361.38
17,500¥1.93054¥33,784.45
25,000¥1.91287¥47,821.75
Manufacturers Standard Package