
SN74HCS7002QDRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74HCS7002QDRQ1TR-ND - Tape & Reel (TR) 296-SN74HCS7002QDRQ1CT-ND - Cut Tape (CT) 296-SN74HCS7002QDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS7002QDRQ1 |
Description | IC GATE NOR 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel Schmitt Trigger Input 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCS7002QDRQ1 Models |
Category | Current - Output High, Low 7.8mA, 7.8mA |
Mfr | Input Logic Level - Low 1V ~ 3V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 12ns @ 6V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Logic Type | Grade Automotive |
Number of Circuits 4 | Qualification AEC-Q100 |
Number of Inputs 2 | Mounting Type Surface Mount |
Features Schmitt Trigger Input | Supplier Device Package 14-SOIC |
Voltage - Supply 2V ~ 6V | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Current - Quiescent (Max) 2 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HCS02QDRQ1 | Texas Instruments | 1,331 | 296-SN74HCS02QDRQ1CT-ND | ¥4.63000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.30000 | ¥4.30 |
| 10 | ¥3.03500 | ¥30.35 |
| 25 | ¥2.70920 | ¥67.73 |
| 100 | ¥2.35690 | ¥235.69 |
| 250 | ¥2.18824 | ¥547.06 |
| 500 | ¥2.08686 | ¥1,043.43 |
| 1,000 | ¥2.00316 | ¥2,003.16 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.91487 | ¥4,787.18 |
| 5,000 | ¥1.86164 | ¥9,308.20 |
| 7,500 | ¥1.83499 | ¥13,762.42 |
| 12,500 | ¥1.80545 | ¥22,568.12 |
| 17,500 | ¥1.78820 | ¥31,293.50 |
| 25,000 | ¥1.77159 | ¥44,289.75 |

