
SN74HCS00QDRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74HCS00QDRQ1TR-ND - Tape & Reel (TR) 296-SN74HCS00QDRQ1CT-ND - Cut Tape (CT) 296-SN74HCS00QDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS00QDRQ1 |
Description | IC GATE NAND 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Schmitt Trigger Input 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCS00QDRQ1 Models |
Category | Current - Output High, Low 7.8mA, 7.8mA |
Mfr | Input Logic Level - Low 1V ~ 3V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 12ns @ 6V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Logic Type | Grade Automotive |
Number of Circuits 4 | Qualification AEC-Q100 |
Number of Inputs 2 | Mounting Type Surface Mount |
Features Schmitt Trigger Input | Supplier Device Package 14-SOIC |
Voltage - Supply 2V ~ 6V | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Current - Quiescent (Max) 2 µA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.63000 | ¥4.63 |
| 10 | ¥3.29100 | ¥32.91 |
| 25 | ¥2.94400 | ¥73.60 |
| 100 | ¥2.56370 | ¥256.37 |
| 250 | ¥2.38244 | ¥595.61 |
| 500 | ¥2.27326 | ¥1,136.63 |
| 1,000 | ¥2.21429 | ¥2,214.29 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.08847 | ¥5,221.18 |
| 5,000 | ¥2.03131 | ¥10,156.55 |
| 7,500 | ¥2.00268 | ¥15,020.10 |
| 12,500 | ¥1.97096 | ¥24,637.00 |
| 17,500 | ¥1.95243 | ¥34,167.53 |
| 25,000 | ¥1.93460 | ¥48,365.00 |


