
SN74HC86PWR | |
|---|---|
DigiKey Part Number | 296-8376-2-ND - Tape & Reel (TR) 296-8376-1-ND - Cut Tape (CT) 296-8376-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC86PWR |
Description | IC GATE XOR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC86PWR Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 17ns @ 6V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC86T14-13 | Diodes Incorporated | 269 | 74HC86T14-13DICT-ND | ¥1.90000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.23000 | ¥3.23 |
| 10 | ¥2.23300 | ¥22.33 |
| 25 | ¥1.98480 | ¥49.62 |
| 100 | ¥1.71690 | ¥171.69 |
| 250 | ¥1.58816 | ¥397.04 |
| 500 | ¥1.51076 | ¥755.38 |
| 1,000 | ¥1.44684 | ¥1,446.84 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥1.39437 | ¥2,788.74 |
| 4,000 | ¥1.35111 | ¥5,404.44 |
| 6,000 | ¥1.32947 | ¥7,976.82 |
| 10,000 | ¥1.30549 | ¥13,054.90 |
| 14,000 | ¥1.29145 | ¥18,080.30 |
| 20,000 | ¥1.27798 | ¥25,559.60 |




