
SN74HC595DWR | |
|---|---|
DigiKey Part Number | 296-14858-2-ND - Tape & Reel (TR) 296-14858-1-ND - Cut Tape (CT) 296-14858-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC595DWR |
Description | IC SR TRI-STATE 8BIT 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC595DWR Models |
Category | Number of Bits per Element 8 |
Manufacturer Texas Instruments | Function Serial to Parallel, Serial |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Output Type Tri-State | Supplier Device Package 16-SOIC |
Number of Elements 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.04000 | ¥5.04 |
| 10 | ¥3.55600 | ¥35.56 |
| 25 | ¥3.18880 | ¥79.72 |
| 100 | ¥2.78290 | ¥278.29 |
| 250 | ¥2.58852 | ¥647.13 |
| 500 | ¥2.47124 | ¥1,235.62 |
| 1,000 | ¥2.41674 | ¥2,416.74 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥2.48522 | ¥4,970.44 |
| 4,000 | ¥2.47949 | ¥9,917.96 |












