SN74HC574AN | ||
---|---|---|
DigiKey Part Number | 296-SN74HC574AN-ND | |
Manufacturer | ||
Manufacturer Product Number | SN74HC574AN | |
Description | IC FF D-TYPE SNGL 8BIT 20DIP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-DIP (0.300", 7.62mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | SN74HC574AN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 84 MHz | |
Max Propagation Delay @ V, Max CL | 33ns @ 6V, 150pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Iq) | 8 µA | |
Input Capacitance | 3 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 20-PDIP | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.98000 | ¥6.98 |
20 | ¥6.15700 | ¥123.14 |
40 | ¥5.78350 | ¥231.34 |
100 | ¥4.71960 | ¥471.96 |
260 | ¥4.38412 | ¥1,139.87 |
500 | ¥3.73114 | ¥1,865.57 |
1,000 | ¥2.98492 | ¥2,984.92 |
2,500 | ¥2.70508 | ¥6,762.70 |
5,000 | ¥2.51853 | ¥12,592.65 |