SN74HC253QDREP | ||
---|---|---|
DigiKey Part Number | 296-22302-2-ND - Tape & Reel (TR) 296-22302-1-ND - Cut Tape (CT) 296-22302-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SN74HC253QDREP | |
Description | IC MULTIPLEXER 2 X 4:1 16SOIC | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Multiplexer 2 x 4:1 16-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | SN74HC253QDREP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 2 x 4:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.62000 | ¥19.62 |
10 | ¥17.64200 | ¥176.42 |
25 | ¥16.64520 | ¥416.13 |
100 | ¥14.18160 | ¥1,418.16 |
250 | ¥13.31620 | ¥3,329.05 |
500 | ¥11.65152 | ¥5,825.76 |
1,000 | ¥9.65411 | ¥9,654.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥8.98835 | ¥22,470.88 |
5,000 | ¥8.65544 | ¥43,277.20 |