SN74HC165PWT is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 42,888
Unit Price: ¥3.72000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1,487
Unit Price: ¥6.12000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 10,358
Unit Price: ¥18.77000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2,021
Unit Price: ¥5.91000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: ¥4.66000
Datasheet

Similar


onsemi
In Stock: 114
Unit Price: ¥3.47000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2,487
Unit Price: ¥2.40000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: ¥2.81000
Datasheet

Parametric Equivalent


onsemi
In Stock: 28,515
Unit Price: ¥2.98000
Datasheet
Shift Shift Register 1 Element 8 Bit 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC165PWT

DigiKey Part Number
296-49892-2-ND - Tape & Reel (TR)
296-49892-1-ND - Cut Tape (CT)
296-49892-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HC165PWT
Description
IC SHIFT REG COMP 8BIT 16-TSSOP
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74HC165PWT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Logic Type
Shift Register
Output Type
Complementary
Number of Elements
1
Number of Bits per Element
8
Function
Parallel or Serial to Serial
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types