Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SN74HC165PWT | |
|---|---|
DigiKey Part Number | 296-49892-2-ND - Tape & Reel (TR) 296-49892-1-ND - Cut Tape (CT) 296-49892-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC165PWT |
Description | IC SHIFT REG COMP 8BIT 16-TSSOP |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC165PWT Models |
Category | Number of Bits per Element 8 |
Manufacturer Texas Instruments | Function Parallel or Serial to Serial |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Output Type Complementary | Supplier Device Package 16-TSSOP |
Number of Elements 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC165PWR | Texas Instruments | 350 | 296-8253-1-ND | ¥3.72000 | Parametric Equivalent |
| SN74HC165PWRG3 | Texas Instruments | 1,487 | 296-40542-1-ND | ¥6.12000 | Parametric Equivalent |
| SN74HC165QPWREP | Texas Instruments | 10,358 | 296-22298-1-ND | ¥18.77000 | Parametric Equivalent |
| SN74HC165QPWRG4Q1 | Texas Instruments | 6,021 | 296-23992-1-ND | ¥5.91000 | Parametric Equivalent |
| SN74HC165QPWRQ1 | Texas Instruments | 2,000 | 296-49893-1-ND | ¥4.66000 | Parametric Equivalent |




