SN74HC157DT | |
---|---|
DigiKey Part Number | 296-SN74HC157DTTR-ND - Tape & Reel (TR) 296-SN74HC157DTCT-ND - Cut Tape (CT) 296-SN74HC157DTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC157DT |
Description | IC MULTIPLEXER 4 X 2:1 16SOIC |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC157DT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.03000 | ¥9.03 |
10 | ¥8.09500 | ¥80.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.11692 | ¥4,116.92 |
2,500 | ¥3.84248 | ¥9,606.20 |
6,250 | ¥3.65037 | ¥22,814.81 |
12,500 | ¥3.51314 | ¥43,914.25 |