Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SN74HC126PW | |
|---|---|
DigiKey Part Number | 296-33917-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74HC126PW |
Description | IC BUFF 2V/6V 14-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC126PW Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 7.8mA, 7.8mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Elements 4 | Supplier Device Package 14-TSSOP |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC125APWR | Texas Instruments | 1,880 | 296-SN74HC125APWRCT-ND | ¥5.46000 | Parametric Equivalent |
| SN74HC125IPWRG4Q1 | Texas Instruments | 1,271 | 296-SN74HC125IPWRG4Q1CT-ND | ¥5.87000 | Parametric Equivalent |
| SN74HC125PWR | Texas Instruments | 8,335 | 296-26461-1-ND | ¥3.89000 | Parametric Equivalent |
| SN74HC125PWT | Texas Instruments | 507 | 296-16821-1-ND | ¥9.26000 | Parametric Equivalent |
| SN74HC126APWR | Texas Instruments | 1,875 | 296-SN74HC126APWRCT-ND | ¥5.46000 | Parametric Equivalent |






