Similar
Direct
Upgrade
Similar
Similar

MM74HC126MTCX | |
|---|---|
DigiKey Part Number | MM74HC126MTCXTR-ND - Tape & Reel (TR) MM74HC126MTCXCT-ND - Cut Tape (CT) MM74HC126MTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM74HC126MTCX |
Description | IC BUFF 2V/6V 14-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MM74HC126MTCX Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 7.8mA, 7.8mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Elements 4 | Supplier Device Package 14-TSSOP |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC126ADTR2G | onsemi | 2,332 | MC74HC126ADTR2GOSCT-ND | ¥0.43000 | Similar |
| 74HC126T14-13 | Diodes Incorporated | 2,499 | 31-74HC126T14-13CT-ND | ¥0.26000 | Direct |
| 74HC126PW,118 | Nexperia USA Inc. | 1,667 | 1727-6579-1-ND | ¥0.24000 | Upgrade |
| SN74HC126DBR | Texas Instruments | 34,893 | 296-8220-1-ND | ¥0.50000 | Similar |
| SN74HC126PW | Rochester Electronics, LLC | 3,530 | 2156-SN74HC126PW-ND | ¥0.89000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.65000 | ¥2.65 |
| 10 | ¥1.83600 | ¥18.36 |
| 25 | ¥1.63080 | ¥40.77 |
| 100 | ¥1.40420 | ¥140.42 |
| 250 | ¥1.29608 | ¥324.02 |
| 500 | ¥1.23074 | ¥615.37 |
| 1,000 | ¥1.17699 | ¥1,176.99 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.12029 | ¥2,800.72 |
| 5,000 | ¥1.08610 | ¥5,430.50 |








