Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC126DBR

DigiKey Part Number
296-8220-2-ND - Tape & Reel (TR)
296-8220-1-ND - Cut Tape (CT)
296-8220-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HC126DBR
Description
IC BUFF 2V/6V 14-SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74HC126DBR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
7.8mA, 7.8mA
Series
Voltage - Supply
2V ~ 6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
14-SSOP (0.209", 5.30mm Width)
Number of Elements
4
Supplier Device Package
14-SSOP
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,893
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.88000¥4.88
10¥3.45700¥34.57
25¥3.09600¥77.40
100¥2.70010¥270.01
250¥2.51104¥627.76
500¥2.39706¥1,198.53
1,000¥2.30312¥2,303.12
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥2.22580¥4,451.60
4,000¥2.16219¥8,648.76
6,000¥2.13031¥12,781.86
10,000¥2.09500¥20,950.00
14,000¥2.07438¥29,041.32
20,000¥2.05454¥41,090.80
Manufacturers Standard Package

Other Suppliers on DigiKey

31,000In Stock
Ships from Rochester Electronics, LLC