Photoflash Capacitor Charger PMIC 20-QFN (4x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Photoflash Capacitor Charger PMIC 20-QFN (4x5)
Introducing Power by Linear

LT3751EUFD#TRPBF

DigiKey Part Number
505-LT3751EUFD#TRPBFTR-ND - Tape & Reel (TR)
505-LT3751EUFD#TRPBFCT-ND - Cut Tape (CT)
505-LT3751EUFD#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT3751EUFD#TRPBF
Description
IC CTRLR CAP CHRGR 4.75V 20-QFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Photoflash Capacitor Charger PMIC 20-QFN (4x5)
Datasheet
 Datasheet
EDA/CAD Models
LT3751EUFD#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
4.75V ~ 24V
Manufacturer
Analog Devices Inc.
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
20-WFQFN Exposed Pad
Applications
Photoflash Capacitor Charger
Supplier Device Package
20-QFN (4x5)
Current - Supply
5.5mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,845
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥96.01000¥96.01
10¥75.17400¥751.74
25¥69.97760¥1,749.44
100¥64.26530¥6,426.53
250¥63.64524¥15,911.31
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥57.12331¥142,808.27
Manufacturers Standard Package