
SN74HC126PWT | |
|---|---|
DigiKey Part Number | 296-16822-2-ND - Tape & Reel (TR) 296-16822-1-ND - Cut Tape (CT) |
Manufacturer | Texas Instruments |
Manufacturer Product Number | SN74HC126PWT |
Description | IC BUFF 2V/6V 14-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC126PWT Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 7.8mA, 7.8mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Elements 4 | Supplier Device Package 14-TSSOP |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC125APWR | Texas Instruments | 1,880 | 296-SN74HC125APWRCT-ND | ¥4.63000 | Parametric Equivalent |
| SN74HC125IPWRG4Q1 | Texas Instruments | 1,271 | 296-SN74HC125IPWRG4Q1CT-ND | ¥5.38000 | Parametric Equivalent |
| SN74HC125PWR | Texas Instruments | 14,360 | 296-26461-1-ND | ¥3.64000 | Parametric Equivalent |
| SN74HC125PWT | Texas Instruments | 507 | 296-16821-1-ND | ¥9.26000 | Parametric Equivalent |
| SN74HC126APWR | Texas Instruments | 1,875 | 296-SN74HC126APWRCT-ND | ¥4.63000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.19000 | ¥8.19 |
| 10 | ¥5.87200 | ¥58.72 |
| 25 | ¥5.29600 | ¥132.40 |
| 100 | ¥4.66680 | ¥466.68 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥4.03427 | ¥4,034.27 |
| 1,250 | ¥3.99202 | ¥4,990.03 |
| 1,750 | ¥3.93311 | ¥6,882.94 |
| 2,500 | ¥3.87651 | ¥9,691.27 |
| 6,250 | ¥3.75455 | ¥23,465.94 |
| 12,500 | ¥3.68105 | ¥46,013.12 |

