
SN74HC125DR | |
|---|---|
DigiKey Part Number | 296-1192-2-ND - Tape & Reel (TR) 296-1192-1-ND - Cut Tape (CT) 296-1192-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC125DR |
Description | IC BUFF 2V/6V 14-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC125DR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 7.8mA, 7.8mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Elements 4 | Supplier Device Package 14-SOIC |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC125S14-13 | Diodes Incorporated | 2,905 | 31-74HC125S14-13CT-ND | ¥2.23000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.94000 | ¥3.94 |
| 10 | ¥2.75700 | ¥27.57 |
| 25 | ¥2.46040 | ¥61.51 |
| 100 | ¥2.13170 | ¥213.17 |
| 250 | ¥1.97464 | ¥493.66 |
| 500 | ¥1.88046 | ¥940.23 |
| 1,000 | ¥1.80812 | ¥1,808.12 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.72084 | ¥4,302.10 |
| 5,000 | ¥1.67142 | ¥8,357.10 |
| 7,500 | ¥1.64668 | ¥12,350.10 |
| 12,500 | ¥1.61925 | ¥20,240.62 |
| 17,500 | ¥1.60322 | ¥28,056.35 |
| 25,000 | ¥1.58781 | ¥39,695.25 |









