SN74HC00QDRQ1 | ||
---|---|---|
DigiKey Part Number | 296-18232-2-ND - Tape & Reel (TR) 296-18232-1-ND - Cut Tape (CT) 296-18232-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SN74HC00QDRQ1 | |
Description | IC GATE NAND 4CH 2-INP 14SOIC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | NAND Gate IC 4 Channel 14-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | SN74HC00QDRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 15ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.80000 | ¥4.80 |
10 | ¥4.20300 | ¥42.03 |
25 | ¥3.94440 | ¥98.61 |
100 | ¥3.22020 | ¥322.02 |
250 | ¥2.99080 | ¥747.70 |
500 | ¥2.54546 | ¥1,272.73 |
1,000 | ¥2.03636 | ¥2,036.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.57816 | ¥3,945.40 |
5,000 | ¥1.47636 | ¥7,381.80 |
12,500 | ¥1.37454 | ¥17,181.75 |
25,000 | ¥1.30327 | ¥32,581.75 |
62,500 | ¥1.27273 | ¥79,545.62 |